Part Details for A8205SLH by Allegro MicroSystems LLC
Results Overview of A8205SLH by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A8205SLH Information
A8205SLH by Allegro MicroSystems LLC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for A8205SLH
A8205SLH CAD Models
A8205SLH Part Data Attributes
|
A8205SLH
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A8205SLH
Allegro MicroSystems LLC
Fixed Positive LDO Regulator, 2.7V, 0.2V Dropout, PDSO5, PLASTIC, SO-5
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.063 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 3.7 V | |
JESD-30 Code | R-PDSO-G5 | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.727 V | |
Output Voltage1-Min | 2.673 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% |
Alternate Parts for A8205SLH
This table gives cross-reference parts and alternative options found for A8205SLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A8205SLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TK71225MTL | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.2V Dropout, PDSO5, MINIATURE, SOT-23, SOT-25, 5 PIN | A8205SLH vs TK71225MTL |
TK71125N | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.2V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | A8205SLH vs TK71125N |
R1121N29B-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 2.9V, 0.2V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | A8205SLH vs R1121N29B-TR |
TCR4S295DWBG | Toshiba America Electronic Components | Check for Price | IC VREG 2.95 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PBGA4, 0.79 X 0.79 MM, 0.50 MM HEIGHT, 0.40 MM PITCH, WCSP-4, Fixed Positive Single Output LDO Regulator | A8205SLH vs TCR4S295DWBG |
TK71125NT | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.2V Dropout, PBCY3, TO-92, 3 PIN | A8205SLH vs TK71125NT |
TK71225M | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.2V Dropout, BIPolar, PDSO5, PLASTIC, SOT-23, SOT-25, 5 PIN | A8205SLH vs TK71225M |
TK71328MBX | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 2.8V, 0.2V Dropout, PDSO5, SOT-25, 5 PIN | A8205SLH vs TK71328MBX |
TK71228M | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 2.8V, 0.2V Dropout, BIPolar, PDSO5, PLASTIC, SOT-23, SOT-25, 5 PIN | A8205SLH vs TK71228M |
R1111N29A-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 2.9V, 0.2V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | A8205SLH vs R1111N29A-TR |
TK71228MBX | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 2.8V, 0.2V Dropout, PDSO5, SOT-25, 5 PIN | A8205SLH vs TK71228MBX |