Part Details for A82-30100 by Carlo Gavazzi Holding AG
Overview of A82-30100 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST7030-100LB | Coilcraft Inc | Current Sense Transformer, | |
CST7030-100L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST7030-100LC | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for A82-30100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0902
|
Newark | 1Ph Curr Txform-0-10Vdc Output |Carlo Gavazzi A82-30100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.8300 / $273.5400 | Buy Now |
DISTI #
225-A82-30100
|
Mouser Electronics | Current Transformers 1PH CURR TXFORM-0-10VDC OUTPUT | 0 |
|
$206.4000 / $245.1000 | Order Now |
|
Onlinecomponents.com | CURRENT TRANSFORMER 100AAC/0-1 RoHS: Compliant | 0 |
|
$335.6800 / $390.7700 | Buy Now |
DISTI #
A82-30100
|
TME | Transformer: current, A82, I AC: 100A, 0÷10V, IP40, Øhole: 27mm Min Qty: 1 | 0 |
|
$175.2700 / $202.2300 | RFQ |