Part Details for A82-10100 by Carlo Gavazzi Holding AG
Overview of A82-10100 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for A82-10100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C2262
|
Newark | 1Ph Curr Txform-0-20Ma Output |Carlo Gavazzi A82-10100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$269.1200 / $364.7100 | Buy Now |
DISTI #
A82-10100-ND
|
DigiKey | CURR SENSE XFMR 100A CHAS MNT Min Qty: 1 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$453.0000 | Buy Now |
DISTI #
225-A82-10100
|
Mouser Electronics | Current Transformers 1PH CURR TXFORM-0-20MA OUTPUT | 0 |
|
$206.4000 / $245.1000 | Order Now |
DISTI #
70620329
|
RS | Transformer, TRMS Current Metering, 0-100AAC In, 0-20mA Out, Screw, A82 Series | Carlo Gavazzi Inc. A82-10100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 1 |
|
$415.8500 / $462.0600 | Buy Now |
|
Onlinecomponents.com | CURRENT TRANSFORMER | 0 |
|
$335.6800 / $390.7700 | Buy Now |
DISTI #
A82-10100
|
TME | Current transformer, A82, I AC: 100A, IP40, Body dim: 95x67.5x20mm Min Qty: 1 | 0 |
|
$161.1300 / $184.5000 | RFQ |
Part Details for A82-10100
A82-10100 CAD Models
A82-10100 Part Data Attributes:
|
A82-10100
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
A82-10100
Carlo Gavazzi Holding AG
Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 67.5 mm | |
Isolation Voltage | 1000 V | |
Length | 95 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 1 kHz | |
Operating Frequency-Min | 0.04 kHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 20 mm | |
Window Dimension | D1.06 (inch) |