Part Details for A8184SLT by Allegro MicroSystems LLC
Results Overview of A8184SLT by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A8184SLT Information
A8184SLT by Allegro MicroSystems LLC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for A8184SLT
A8184SLT CAD Models
A8184SLT Part Data Attributes
|
A8184SLT
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A8184SLT
Allegro MicroSystems LLC
Fixed Positive LDO Regulator, 3V, 0.3V Dropout, PSSO3, PLASTIC, TO-243AA, SOT-89, SO-3
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOT-89 | |
Package Description | , TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.018% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.1 V | |
Output Voltage1-Min | 2.9 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 2.445 mm |
Alternate Parts for A8184SLT
This table gives cross-reference parts and alternative options found for A8184SLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A8184SLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1529IT-3.3#PBF | Analog Devices Inc | $6.3461 | 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown | A8184SLT vs LT1529IT-3.3#PBF |
CS5231-3GDFR8 | onsemi | Check for Price | 500mA, 3.3V Linear Regulator with Auxiliary Control, SOIC-8 Narrow Body, 2500-REEL | A8184SLT vs CS5231-3GDFR8 |
SC1566IT-2.5 | Semtech Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, CMOS, PSFM3, TO-220, 3 PIN | A8184SLT vs SC1566IT-2.5 |
LT1085SMD-3.3 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, CBCC3, SMD1-3 | A8184SLT vs LT1085SMD-3.3 |
IMP37-33JCM/T | Imp Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.95V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | A8184SLT vs IMP37-33JCM/T |
SPX2810R-L-3.3/TR | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO2, LEAD FREE, TO-252AA, 3 PIN | A8184SLT vs SPX2810R-L-3.3/TR |
CS-5203-3DPR3 | Cherry Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO3, D2PAK-3 | A8184SLT vs CS-5203-3DPR3 |
MIC5200-4.8BS | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 4.8V, 0.35V Dropout, BIPolar, PDSO4, SOT-223, 3 PIN | A8184SLT vs MIC5200-4.8BS |
CS5203A-2GDP3 | Cherry Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 1.5V, 1.15V Dropout, BIPolar, PSSO3, D2PAK-3 | A8184SLT vs CS5203A-2GDP3 |
ADP3330ART-2.5 | Analog Devices Inc | Check for Price | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO6, SOT-23, 6 PIN, Fixed Positive Single Output LDO Regulator | A8184SLT vs ADP3330ART-2.5 |