Part Details for A814AY-120M=P3 by TOKO Inc
Overview of A814AY-120M=P3 by TOKO Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for A814AY-120M=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TKS5461CT-ND
|
DigiKey | FIXED IND 12UH 2.48A 50 MOHM SMD Min Qty: 1 Container: Cut Tape (CT) |
415 In Stock |
|
$1.0984 / $1.1700 | Buy Now |
|
Quest Components | 800 |
|
$0.9000 / $2.8800 | Buy Now |
Part Details for A814AY-120M=P3
A814AY-120M=P3 CAD Models
A814AY-120M=P3 Part Data Attributes:
|
A814AY-120M=P3
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
A814AY-120M=P3
TOKO Inc
General Purpose Inductor, 12uH, 20%, 1 Element, SMD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 2.48 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |