Part Details for A81-3 by MACOM
Overview of A81-3 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for A81-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A81-3-ND
|
DigiKey | IC RF AMP GPS 10MHZ-500MHZ TO8 Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$269.4280 | Buy Now |
DISTI #
937-A81-3
|
Mouser Electronics | RF Amplifier 20-500MHz NF 3.6dB Gain 17.0dB | 0 |
|
$252.4500 / $255.2800 | Order Now |
Part Details for A81-3
A81-3 CAD Models
A81-3 Part Data Attributes:
|
A81-3
MACOM
Buy Now
Datasheet
|
Compare Parts:
A81-3
MACOM
Wide Band Low Power Amplifier, 20MHz Min, 500MHz Max, 1 Func, TO-8, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TO-8, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 31 mA | |
VSWR-Max | 1.3 |
Alternate Parts for A81-3
This table gives cross-reference parts and alternative options found for A81-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A81-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM6681 | Wide Band Low Power Amplifier, 20MHz Min, 500MHz Max, T4, TO-8, 4 PIN | Spectrum Control | A81-3 vs TM6681 |