Part Details for A80C188 by Intel Corporation
Overview of A80C188 by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A80C188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Ceramic, PGA | 2 |
|
$21.4500 | Buy Now |
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Ceramic, PGA | 1 |
|
$42.7826 | Buy Now |
|
ComSIT USA | CHMOS HIGH INTEGRATION 16-BIT MICROPROCESSOR Microprocessor, 8-Bit, 10MHz, CMOS, CPGA68 RoHS: Not Compliant |
|
|
RFQ |
Part Details for A80C188
A80C188 CAD Models
A80C188 Part Data Attributes
|
A80C188
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
A80C188
Intel Corporation
Microprocessor, 8-Bit, 10MHz, CMOS, CPGA68, CERAMIC, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA68,11X11 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 29.46 mm | |
Low Power Mode | YES | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 10 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.46 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for A80C188
This table gives cross-reference parts and alternative options found for A80C188. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A80C188, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68000CRC8 | 32-BIT, 8MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 | Motorola Mobility LLC | A80C188 vs MC68000CRC8 |
5962-8850104ZA | Microprocessor, 16-Bit, 16MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | A80C188 vs 5962-8850104ZA |
TS68000DESC02TA | Microprocessor, 16-Bit, 8MHz, HMOS, CPGA68, PGA-68 | Thales Group | A80C188 vs TS68000DESC02TA |
TSX68C000VRB/C8A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | A80C188 vs TSX68C000VRB/C8A |
MC68000CRC12 | 32-BIT, 12MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 | Motorola Mobility LLC | A80C188 vs MC68000CRC12 |
A80188-10 | Microprocessor, 16-Bit, 10MHz, MOS, CPGA68, PGA-68 | AMD | A80C188 vs A80188-10 |
MC68010RC16 | 32-BIT, 16.67MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 | Motorola Mobility LLC | A80C188 vs MC68010RC16 |
A801888 | Microprocessor, 16-Bit, 8MHz, NMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | A80C188 vs A801888 |
TSX68C000MR12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | A80C188 vs TSX68C000MR12.5A |
TA80188 | Microprocessor, 16-Bit, 8MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | A80C188 vs TA80188 |