Part Details for A8037616 by Intel Corporation
Overview of A8037616 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A8037616
A8037616 CAD Models
A8037616 Part Data Attributes
|
A8037616
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
A8037616
Intel Corporation
Microprocessor, 32-Bit, 16MHz, CMOS, CPGA88, PGA-88
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA88,13X13 | |
Pin Count | 88 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 2.5 TO 3 MIPS SUSTAINED; OPTEMP SPECIFIED AS TC; BARREL SHIFTER; NUMERIC COPROCESSOR INTERFACE | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32.26 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P88 | |
JESD-609 Code | e0 | |
Length | 34.544 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 88 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA88,13X13 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Supply Current-Max | 275 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 34.544 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for A8037616
This table gives cross-reference parts and alternative options found for A8037616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A8037616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG80C186EB-13 | Microprocessor, 16-Bit, 13MHz, CMOS, CPGA88, CERAMIC, PGA-88 | Intel Corporation | A8037616 vs MG80C186EB-13 |
5962-9310901MXX | Microprocessor, 16-Bit, 16MHz, CMOS, CPGA88, CERAMIC, PGA-88 | Intel Corporation | A8037616 vs 5962-9310901MXX |
A80376-20 | 32-BIT, 16MHz, MICROPROCESSOR, CPGA88, PGA-88 | Intel Corporation | A8037616 vs A80376-20 |
A80376-16 | 32-BIT, 16MHz, MICROPROCESSOR, CPGA88, PGA-88 | Intel Corporation | A8037616 vs A80376-16 |
5962-9310902MXX | Microprocessor, 16-Bit, 26.08MHz, CMOS, CPGA88, CERAMIC, PGA-88 | Intel Corporation | A8037616 vs 5962-9310902MXX |
5962-9453302MXX | Microprocessor, 32-Bit, 20MHz, CMOS, CPGA88, CERAMIC, PGA-88 | Intel Corporation | A8037616 vs 5962-9453302MXX |
A8037620 | Microprocessor, 32-Bit, 20MHz, CMOS, CPGA88, PGA-88 | Intel Corporation | A8037616 vs A8037620 |
MG80C186EB-8 | Microprocessor, 16-Bit, 8MHz, CMOS, CPGA88, CERAMIC, PGA-88 | Intel Corporation | A8037616 vs MG80C186EB-8 |