Part Details for A80186 by Intel Corporation
Overview of A80186 by Intel Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A80186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 355 |
|
RFQ | ||
|
Bristol Electronics | 226 |
|
RFQ | ||
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Ceramic, PGA | 284 |
|
$19.3750 / $25.0000 | Buy Now |
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Ceramic, PGA | 4 |
|
$25.0000 | Buy Now |
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Ceramic, PGA | 1 |
|
$120.1352 | Buy Now |
Part Details for A80186
A80186 CAD Models
A80186 Part Data Attributes:
|
A80186
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
A80186
Intel Corporation
Microprocessor, 16-Bit, 8MHz, CMOS, CPGA68, CERAMIC, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 29.464 mm | |
Low Power Mode | NO | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.21 mm | |
Speed | 8 MHz | |
Supply Current-Max | 550 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.464 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for A80186
This table gives cross-reference parts and alternative options found for A80186. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A80186, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QA801868 | Microprocessor, 16-Bit, 8MHz, NMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | A80186 vs QA801868 |
QA80186 | Microprocessor, 16-Bit, 8MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | A80186 vs QA80186 |
ICG80186-3B | Microprocessor, 16-Bit, 8MHz, MOS, CPGA68, PGA-68 | AMD | A80186 vs ICG80186-3B |
CG80186-3B | Microprocessor, 16-Bit, 8MHz, MOS, CPGA68, PGA-68 | AMD | A80186 vs CG80186-3B |
80186/BZC | Microprocessor, 16-Bit, 8MHz, MOS, CPGA68, CERAMIC, PGA-68 | AMD | A80186 vs 80186/BZC |
TA801868 | Microprocessor, 16-Bit, 8MHz, NMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | A80186 vs TA801868 |