Part Details for A800 by MicroPower Direct LLC
Overview of A800 by MicroPower Direct LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U9111AA8000BP | Amphenol Communications Solutions | CXP, High Speed Input Output Connector, DUST COVER | |
MRJR5A8001 | Amphenol Communications Solutions | Rugged RJ45, Gen 2, Right Angle on PCB with wiring holes | |
SIT8944BI-22-33EA8.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |