Part Details for A800/830/10KLED/3 by Feit Electric
Overview of A800/830/10KLED/3 by Feit Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A8001DRBR | Texas Instruments | Low-Noise, High-Bandwidth PSRR, 1A Low-Dropout (LDO) Linear Regulator 8-SON -40 to 125 | |
TPS7A8001DRBT | Texas Instruments | Low-Noise, High-Bandwidth PSRR, 1A Low-Dropout (LDO) Linear Regulator 8-SON -40 to 125 |
Price & Stock for A800/830/10KLED/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y7235
|
Newark | Lamp Style:Frosted Gls, Lamp Base Type:Medium Screw, Led Color:Orange, Cct:3000K, Dimmable:Non-Dimmable, Beam Angle:-, Equivalent Wattage:60W, Luminous Flux:-, Power Rating:9.5W, Supply Voltage:120V, Energy Rating:-, Product Range:- |Feit Electric A800/830/10KLED/3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 3 Date Code: 0 Container: Pack | 0 |
|
Buy Now |