Part Details for A8-11-0530 by Southco
Overview of A8-11-0530 by Southco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7705302EA | Renesas Electronics Corporation | Quad SPST CMOS Analog Switch | |
LMR10530YSD/NOPB | Texas Instruments | 5.5V, 3A 3MHz Step-Down Regulator in WSON Package 10-WSON -40 to 125 | |
TLV70530YFMT | Texas Instruments | 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulator in Ultra-Small 0.8mm x 0.8mm WCSP 4-DSLGA -40 to 125 |
Price & Stock for A8-11-0530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOUA8-11-0530
|
DB Roberts | 0 |
|
$16.8200 | RFQ |