Part Details for A7T6027 by Texas Instruments
Overview of A7T6027 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A7T6027
A7T6027 CAD Models
A7T6027 Part Data Attributes:
|
A7T6027
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
A7T6027
Texas Instruments
PROGRAMMABLE UJT, TO-92, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Anode to Cathode Voltage-Max | 40 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Current-Max | 2 µA | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | PROGRAMMABLE UJT | |
Valley Current-Min | 70 µA |
Alternate Parts for A7T6027
This table gives cross-reference parts and alternative options found for A7T6027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A7T6027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE6402-127A | Programmable UJT, TO-98, | NTE Electronics Inc | A7T6027 vs NTE6402-127A |
JANTX2N6137 | Programmable UJT, TO-18, | Unitrode Corp (RETIRED) | A7T6027 vs JANTX2N6137 |
A5T6118 | PROGRAMMABLE UJT, TO-18, TO-18, 3 PIN | Texas Instruments | A7T6027 vs A5T6118 |
2N6027 | PROGRAMMABLE UJT, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | A7T6027 vs 2N6027 |
N13T2 | Programmable UJT, | NEC Electronics America Inc | A7T6027 vs N13T2 |
2N6116 | Programmable UJT, TO-18 | Motorola Semiconductor Products | A7T6027 vs 2N6116 |
2N6118 | Programmable UJT, TO-18, TO-18, 3 PIN | Microsemi Corporation | A7T6027 vs 2N6118 |
2N6119 | Programmable UJT, TO-18, | Unitrode Corp (RETIRED) | A7T6027 vs 2N6119 |
2N6117 | Programmable UJT, TO-18, TO-18, 3 PIN | Microsemi Corporation | A7T6027 vs 2N6117 |
A7T6028 | PROGRAMMABLE UJT, TO-92, TO-92, 3 PIN | Texas Instruments | A7T6027 vs A7T6028 |