Part Details for A7PS-207-S01-1 by OMRON Corporation
Overview of A7PS-207-S01-1 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A7PS-207-S01-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A7PS207S011
|
Avnet Americas | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount - Trays (Alt: A7PS207S011) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 3 Days Container: Tray | 0 |
|
$17.9818 / $21.4069 | Buy Now |
DISTI #
653-A7PS-207-S01-1
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches THUMBWHEEL RoHS: Compliant | 0 |
|
$22.2500 / $22.9800 | Order Now |
DISTI #
OMRON A7PS-207-S01-1
|
PEI Genesis | THUMBWHEEL | 30 |
|
Buy Now | |
DISTI #
000000000000985994
|
Sager | Thumbwheel Switches & Pushwheel Switches THUMBWHEEL Min Qty: 50 | 0 |
|
$19.8200 / $20.3900 | Buy Now |