Part Details for A7PH-206-1 by OMRON Corporation
Overview of A7PH-206-1 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A7PH-206-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A7PH2061
|
Avnet Americas | Switch Thumb-Pushwheel Thumbwheel BCD 0.15A 125VAC 28VDC Solder Panel Mount - Bulk (Alt: A7PH2061) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$18.6382 / $22.1883 | Buy Now |
DISTI #
653-A7PH2061
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches SWITCH THUMB WHEEL RoHS: Compliant | 126 |
|
$22.2700 / $32.7700 | Buy Now |
DISTI #
A7PH-206-1
|
TTI | Thumbwheel Switches & Pushwheel Switches SWITCH THUMB WHEEL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$21.6100 / $32.2200 | Buy Now |
DISTI #
000000000003671299
|
Sager | Thumbwheel Switches & Pushwheel Switches SWITCH THUMB WHEEL Min Qty: 1 | 0 |
|
$20.5400 / $24.6500 | Buy Now |
|
Neutron USA | Thumbwheel Switches &, Pushwheel Switches SWITCH THUMB WHEEL | 50 |
|
$80.1000 | Buy Now |
Part Details for A7PH-206-1
A7PH-206-1 CAD Models
A7PH-206-1 Part Data Attributes:
|
A7PH-206-1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A7PH-206-1
OMRON Corporation
Thumb/Pushwheel Switch, 4 Switches, Binary Coded Decimal, Binary Coded, 10 Positions, 0.15A, 28VDC, Solder Terminal, Thumbwheel Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | ||
Actuator Length | 0.165 inch | |
Actuator Type | THUMBWHEEL | |
Additional Feature | FRONT MOUNTING | |
Body Breadth | 33 mm | |
Body Color | BLACK | |
Body Height | 33.5 mm | |
Body Length or Diameter | 52 mm | |
Contact (AC) Max Rating R Load | .15A@125VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@28VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.3 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 600VAC V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |
Alternate Parts for A7PH-206-1
This table gives cross-reference parts and alternative options found for A7PH-206-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A7PH-206-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A7PH-207 | Thumb/Pushwheel Switch, 4 Switches, Binary Coded Decimal, Binary Coded, 10 Positions, 0.15A, 28VDC, Solder Terminal, Thumbwheel Actuator, Panel Mount | OMRON Corporation | A7PH-206-1 vs A7PH-207 |