Part Details for A7PH-203 by OMRON Corporation
Overview of A7PH-203 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A7PH-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A7PH203
|
Avnet Americas | Switch Thumb-Pushwheel Thumbwheel Decimal 0.15A 125VAC 28VDC Solder Panel Mount - Trays (Alt: A7PH203) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$19.6327 / $23.3723 | Buy Now |
DISTI #
653-A7PH-203
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches SWITCH RoHS: Compliant | 0 |
|
$24.2200 | Order Now |
DISTI #
A7PH203
|
Avnet Americas | Switch Thumb-Pushwheel Thumbwheel Decimal 0.15A 125VAC 28VDC Solder Panel Mount - Trays (Alt: A7PH203) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$19.6327 / $23.3723 | Buy Now |
DISTI #
000000000003671296
|
Sager | Thumbwheel Switches & Pushwheel Switches SWITCH Min Qty: 50 | 0 |
|
$21.6400 / $22.2600 | Buy Now |
Part Details for A7PH-203
A7PH-203 CAD Models
A7PH-203 Part Data Attributes:
|
A7PH-203
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A7PH-203
OMRON Corporation
Thumb/Pushwheel Switch, 4 Switches, Decimal, 10 Positions, 0.15A, 28VDC, Solder Terminal, Thumbwheel Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | ||
Actuator Length | 0.165 inch | |
Actuator Type | THUMBWHEEL | |
Additional Feature | FRONT MOUNTING | |
Body Breadth | 33 mm | |
Body Color | GRAY | |
Body Height | 33.5 mm | |
Body Length or Diameter | 52 mm | |
Contact (AC) Max Rating R Load | .15A@125VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@28VDC | |
Contact Resistance | 0.3 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 600VAC V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |