Part Details for A7MA-106 by OMRON Corporation
Overview of A7MA-106 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for A7MA-106
A7MA-106 CAD Models
A7MA-106 Part Data Attributes
|
A7MA-106
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A7MA-106
OMRON Corporation
Thumb/Pushwheel Switch, Binary Coded Decimal, On-on, 1 Positions, 0.1A, 28VDC, Solder Lug Terminal, Thumbwheel Actuator, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | THUMBWHEEL | |
Additional Feature | BACK MOUNTING | |
Body Breadth | 16.002 mm | |
Body Color | BLACK | |
Body Height | 18.9992 mm | |
Body Length or Diameter | 21.9964 mm | |
Bushing Length | ||
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.2 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYACETAL | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Terminal Length | ||
Termination Type | SOLDER LUG |