Part Details for A7D-206-S02-1 by OMRON Corporation
Overview of A7D-206-S02-1 by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A7D-206-S02-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A7D206S021
|
Avnet Americas | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount - Trays (Alt: A7D206S021) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$4.4024 / $5.2410 | Buy Now |
DISTI #
653-A7D-206-S02-1
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches Thb SingleSwitchUnit FrontSnapIn Blk 0-2 RoHS: Compliant | 0 |
|
$5.4700 / $7.2600 | Order Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$7.9920 / $12.9600 | Buy Now | |
DISTI #
000000000000985975
|
Sager | Thumbwheel Switches & Pushwheel Switches Thb SingleSwitchUnit FrontSnapIn Blk 0-2 Min Qty: 100 | 0 |
|
$4.8500 / $5.1400 | Buy Now |
DISTI #
A7D-206-S02-1
|
IBS Electronics | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount Min Qty: 100 Package Multiple: 1 | 0 |
|
$6.4220 | Buy Now |
DISTI #
A7D-206-S02-1
|
Relay Specialties | THUMB-WHEEL SWITCH Min Qty: 1 | 0 |
|
RFQ |
Part Details for A7D-206-S02-1
A7D-206-S02-1 CAD Models
A7D-206-S02-1 Part Data Attributes
|
A7D-206-S02-1
OMRON Corporation
Buy Now
|
Compare Parts:
A7D-206-S02-1
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |