There are no models available for this part yet.
Overview of A7BS-254 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A7BS-254 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36M3358
|
Newark | Others/Omron Electronic Components |Omron Electronic Components A7BS-254 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$14.8200 | Buy Now | |
DISTI #
40T8951
|
Newark | Pushwheel Switch |Omron Electronic Components A7BS-254 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5700 | Buy Now | |
DISTI #
A7BS-254-ND
|
DigiKey | SWITCH THUMB HEX 0.1A 50V Min Qty: 100 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.1209 | Buy Now | |
DISTI #
71559110
|
RS | PUSHWHEEL SWITCH | Omron Electronic Components A7BS-254 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2300 / $11.9400 | RFQ | |
DISTI #
OMRA7BS-254
|
Heilind Electronics | PUSHWHEEL SWITCH HEAVY DUTY SWITCHES | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Switch Thumb-Pushwheel Thumbwheel BCH 0.1A 50VAC 28VDC Solder Panel Mount RoHS: Compliant |
4 In Stock |
|
$12.4100 / $18.3700 | Buy Now | ||
Master Electronics | Switch Thumb-Pushwheel Thumbwheel BCH 0.1A 50VAC 28VDC Solder Panel Mount RoHS: Compliant |
4 In Stock |
|
$12.4100 / $18.3700 | Buy Now |