Part Details for A7BS-206-10-1 by OMRON Electronic Components LLC
Overview of A7BS-206-10-1 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A7BS-206-10-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M3348
|
Newark | Others/Omron Electronic Components |Omron Electronic Components A7BS-206-10-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6500 | Buy Now |
DISTI #
89C3961
|
Newark | Thumbwheel W/Red Char |Omron Electronic Components A7BS-206-10-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6500 | Buy Now |
DISTI #
A7BS-206-10-1-ND
|
DigiKey | SWITCH THUMB BCD 0.1A 50V Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1945 | Buy Now |
DISTI #
71559100
|
RS | THUMBWHEEL W/RED CHAR | Omron Electronic Components A7BS-206-10-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0200 / $13.8600 | RFQ |
DISTI #
OMRA7BS-206-10-1
|
Heilind Electronics | THUMBWHEEL WRED CHAR HEAVY DUTY SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Thumbwheel Switch - BCD - 0.1A @ 50VAC/28VDC - Panel Mount - Snap-In - Black. RoHS: Compliant |
100 On Order |
|
$13.1000 / $17.6300 | Buy Now |
|
Master Electronics | Thumbwheel Switch - BCD - 0.1A @ 50VAC/28VDC - Panel Mount - Snap-In - Black. RoHS: Compliant |
100 On Order |
|
$13.1000 / $17.6300 | Buy Now |