Part Details for A785KS337M1ELAS027 by KEMET Corporation
Overview of A785KS337M1ELAS027 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A785KS337M1ELAS027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2895
|
Newark | Cap, Alu Elec, Hybrid, 330Uf, 26V, Smd Rohs Compliant: Yes |Kemet A785KS337M1ELAS027 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4110 / $0.7600 | Buy Now |
DISTI #
399-A785KS337M1ELAS027CT-ND
|
DigiKey | CAP ALUM POLY HYB 330UF 20% 25V Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2400 In Stock |
|
$0.2848 / $0.9300 | Buy Now |
DISTI #
80-A785KS337M1ELAS27
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 26V 330uF SMD 150C ESR=27mOhms AEC-Q200 RoHS: Compliant | 2400 |
|
$0.2780 / $0.9200 | Buy Now |
DISTI #
A785KS337M1ELAS027
|
Avnet Abacus | CAP ALU Hybrid SMD 150C 26V 330F (Alt: A785KS337M1ELAS027) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |