Part Details for A782MN107M1HLAV030 by KEMET Corporation
Overview of A782MN107M1HLAV030 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A782MN107M1HLAV030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8732
|
Newark | Cap, 100Uf, 50V, Alu, Hybrid, Smd Rohs Compliant: Yes |Kemet A782MN107M1HLAV030 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.6690 / $1.5400 | Buy Now |
DISTI #
80AK6964
|
Newark | Cap, 100Uf, 50V, Alu, Hybrid, Smd, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.03Ohm, Lifetime @ Temperature:4000 Hours @ 135°C, Product Diameter:10Mm Rohs Compliant: Yes |Kemet A782MN107M1HLAV030 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5430 | Buy Now |
DISTI #
399-A782MN107M1HLAV030TR-ND
|
DigiKey | CAP ALUM POLY HYB 100UF 20% 50V Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5445 | Buy Now |
DISTI #
80-A782MN107M1HLAV30
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50V 100uF 135C ESR=30mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$0.6610 / $1.4700 | Order Now |