-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK4281
|
Newark | Cap, Alu Elec, Hybrid, 270Uf, Smd Rohs Compliant: Yes |Kemet A780MN277M1VLAS025 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5470 / $0.8000 | Buy Now |
DISTI #
399-A780MN277M1VLAS025CT-ND
|
DigiKey | CAP ALUMHYB 270UF 20% 35V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2166 In Stock |
|
$0.3388 / $1.0200 | Buy Now |
DISTI #
80-A780MN277M1VLAS25
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35Vol 270uF 20% 125C ESR=25mOhms AECQ2 RoHS: Compliant | 5638 |
|
$0.3420 / $1.0200 | Buy Now |
DISTI #
V72:2272_27660985
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.2mm) SMD 0.025 Ohm 1750mA 4000h 125°C Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2311 Container: Cut Strips | Americas - 2920 |
|
$0.3415 / $0.7407 | Buy Now |
DISTI #
78953538
|
Verical | Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.2mm) SMD 0.025 Ohm 1750mA 4000h 125°C Min Qty: 18 Package Multiple: 1 Date Code: 2311 | Americas - 2920 |
|
$0.3415 | Buy Now |
DISTI #
A780MN277M1VLAS025
|
TTI | Aluminum Organic Polymer Capacitors 35Vol 270uF 20% 125C ESR=25mOhms AECQ2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.3330 / $0.3880 | Buy Now |
DISTI #
A780MN277M1VLAS025
|
Avnet Abacus | Hybrid Polymer, V-chip, 35V 270uF 20% 25mOhms (100kHz 20C) (Alt: A780MN277M1VLAS025) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Capacitance270uF Tolerance20% Voltage Rating35V | 3100 |
|
$0.5164 / $1.4663 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A780MN277M1VLAS025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A780MN277M1VLAS025
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.0945 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 700 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for A780MN277M1VLAS025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A780MN277M1VLAS025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEHZT1V271P | Panasonic Electronic Components | $1.2049 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 4141, CHIP | A780MN277M1VLAS025 vs EEHZT1V271P |