A769MS157M1HLAV016
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 4341, CHIP

Overview of A769MS157M1HLAV016 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for A769MS157M1HLAV016 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-A769MS157M1HLAV016TR-ND
DigiKey CAP ALUM POLY 150UF 20% 50V SMD Min Qty: 2400 Lead time: 26 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,400 $0.6629
$0.6629 Buy Now

CAD Models for A769MS157M1HLAV016 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for A769MS157M1HLAV016 by KEMET Corporation

A769MS157M1HLAV016
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
16 mΩ
Height
12.4 mm
Leakage Current
1.5 mA
Length
10.8 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Ripple Current
145.15 mA
Size Code
4341
Surface Mount
YES
Terminal Shape
FLAT
Width
10.3 mm
Want to compare parts?
  1. A769MS157M1HLAV016
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 4341, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A769MS157M1HLAV016 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A769MS157M1HLAV016 by KEMET Corporation

  • Please alert me when A769MS157M1HLAV016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A769MS157M1HLAV016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A769MS157M1HLAV016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A769MS157M1HLAV016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A769MS157M1HLAV016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A769MS157M1HLAV016 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: