-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8545
|
Newark | Cap, 220Uf, 35V, Alu Elec, Polymer, Smd, Capacitance:220Μf, Voltage(Dc):35V, Capacitor Case/Package:Radial Can - Smd, Esr:0.024Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Kemet A768KS227M1VLAE024 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5280 | Buy Now |
DISTI #
78AH8546
|
Newark | Cap, 220Uf, 35V, Alu Elec, Polymer, Smd, Capacitance:220Μf, Voltage(Dc):35V, Capacitor Case/Package:Radial Can - Smd, Esr:0.024Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Kemet A768KS227M1VLAE024 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2830 / $0.3770 | Buy Now |
DISTI #
399-A768KS227M1VLAE024CT-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 35V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2707 In Stock |
|
$0.2821 / $1.1400 | Buy Now |
DISTI #
80-A768KS227M1VLAE24
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=24 mOhms RoHS: Compliant | 5262 |
|
$0.2810 / $1.0400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2400 Package Multiple: 400 | 0 |
|
$0.2860 | Buy Now |
DISTI #
A768KS227M1VLAE024
|
TME | Capacitor: polymer, low ESR, 220uF, 35VDC, ESR: 24mΩ, SMD, ±20%, A768 Min Qty: 500 | 0 |
|
$0.3190 | RFQ |
DISTI #
A768KS227M1VLAE024
|
Avnet Abacus | Aluminum Polymer Capacitor, 220 uF, 35 V, � 20%, Radial Can - SMD, Surface Mount (Alt: A768KS227M1VLAE024) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A768KS227M1VLAE024
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A768KS227M1VLAE024
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 24 mΩ | |
Height | 12.2 mm | |
Leakage Current | 1.54 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 100 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 8.3 mm |