A768KE157M1ELAE029
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP

Overview of A768KE157M1ELAE029 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for A768KE157M1ELAE029 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-A768KE157M1ELAE029CT-ND
DigiKey CAP ALUM POLY 150UF 20% 25V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5252
In Stock
  • 1 $0.6500
  • 10 $0.4360
  • 50 $0.3472
  • 100 $0.2867
  • 500 $0.2240
  • 1,000 $0.1904
  • 2,500 $0.1792
  • 5,000 $0.1680
  • 12,500 $0.1540
  • 25,000 $0.1512
  • 50,000 $0.1456
$0.1456 / $0.6500 Buy Now
DISTI # 80-A768KE157M1ELAE29
Mouser Electronics Aluminum Organic Polymer Capacitors 25Vol 150uF SMD 2KHr ESR=29 mOhms RoHS: Compliant 4694
  • 1 $0.6500
  • 10 $0.3480
  • 100 $0.2240
  • 1,000 $0.1900
  • 2,000 $0.1680
  • 10,000 $0.1520
  • 25,000 $0.1510
  • 50,000 $0.1450
$0.1450 / $0.6500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Lead time: 28 Weeks 0
  • 6,000 $0.1479
$0.1479 Buy Now
DISTI # 78956376
Verical Cap Aluminum Polymer 150uF 25VDC 20%( 8 X 6.7mm) SMD 0.029 Ohm 1600mA 2000h 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2335 Americas - 5959
  • 3,000 $0.1422
$0.1422 Buy Now
DISTI # 65667934
Verical Cap Aluminum Polymer 150uF 25VDC 20%( 8 X 6.7mm) SMD 0.029 Ohm 1600mA 2000h 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2230 Americas - 1000
  • 1,000 $0.2402
$0.2402 Buy Now
DISTI # A768KE157M1ELAE029
TTI Aluminum Organic Polymer Capacitors 25Vol 150uF SMD 2KHr ESR=29 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel Americas - 0
  • 6,000 $0.1630
  • 10,000 $0.1500
  • 25,000 $0.1480
  • 50,000 $0.1440
$0.1440 / $0.1630 Buy Now
DISTI # C1S408405979154
Chip1Stop Capacitor Aluminum Polymer RoHS: Compliant 5959
  • 10 $0.2702
  • 25 $0.2679
  • 100 $0.1942
  • 250 $0.1927
  • 500 $0.1910
  • 1,000 $0.1710
$0.1710 / $0.2702 Buy Now
DISTI # C1S408402838980
Chip1Stop Capacitor Aluminum Polymer 1000
  • 1,000 $0.1680
$0.1680 Buy Now

CAD Models for A768KE157M1ELAE029 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for A768KE157M1ELAE029 by KEMET Corporation

A768KE157M1ELAE029
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
29 mΩ
Height
6.7 mm
Leakage Current
0.75 mA
Length
8.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
80 mA
Size Code
3333
Surface Mount
YES
Terminal Shape
FLAT
Width
8.3 mm
Want to compare parts?
  1. A768KE157M1ELAE029
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A768KE157M1ELAE029 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A768KE157M1ELAE029 by KEMET Corporation

Select Manufacturer
Which Manufacturer of A768KE157M1ELAE029 would you like to use for your alert(s)?
  • Please alert me when A768KE157M1ELAE029 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A768KE157M1ELAE029 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A768KE157M1ELAE029 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A768KE157M1ELAE029 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A768KE157M1ELAE029.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A768KE157M1ELAE029 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: