-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3962
|
Newark | Cap, Aec-Q200, 100Uf, 35V, Alu Elec, Smd Rohs Compliant: Yes |Kemet A768KE107M1VLAS036 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4970 |
|
$0.2630 / $0.4300 | Buy Now |
DISTI #
78AH8534
|
Newark | Cap, Aec-Q200, 100Uf, 35V, Alu Elec, Capacitance:100Μf, Voltage(Dc):35V, Capacitor Case/Package:Radial Can - Smd, Esr:0.036Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Kemet A768KE107M1VLAS036 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.2100 | Buy Now |
DISTI #
399-A768KE107M1VLAS036CT-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 35V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7113 In Stock |
|
$0.1565 / $0.7400 | Buy Now |
DISTI #
A768KE107M1VLAS036
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 35 V, ? 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: A768KE107M1VLAS036) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$0.1707 | Buy Now |
DISTI #
80-A768KE107M1VLAS36
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200 RoHS: Compliant | 12766 |
|
$0.1560 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 1000 | 0 |
|
$0.1624 | Buy Now |
DISTI #
A768KE107M1VLAS036
|
TTI | Aluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1610 / $0.2170 | Buy Now |
DISTI #
A768KE107M1VLAS036
|
TME | Capacitor: polymer, low ESR, 100uF, 35VDC, ESR: 36mΩ, SMD, ±20%, A768 Min Qty: 500 | 0 |
|
$0.1860 | RFQ |
DISTI #
A768KE107M1VLAS036
|
Avnet Abacus | Aluminum Polymer Capacitor, 100 uF, 35 V, � 20%, Radial Can - SMD, Surface Mount (Alt: A768KE107M1VLAS036) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days | Abacus - 6000 |
|
Buy Now | |
DISTI #
A768KE107M1VLAS036
|
Avnet Asia | Aluminum Polymer Capacitor, 100 uF, 35 V, ? 20%, Radial Can - SMD, Surface Mount (Alt: A768KE107M1VLAS036) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 3000 |
|
$0.1384 / $0.1559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A768KE107M1VLAS036
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A768KE107M1VLAS036
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 36 mΩ | |
Height | 6.7 mm | |
Leakage Current | 0.7 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 70 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for A768KE107M1VLAS036. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A768KE107M1VLAS036, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A768KE107M1VLAE036 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP | KEMET Corporation | A768KE107M1VLAS036 vs A768KE107M1VLAE036 |