-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK0112
|
Newark | Cap, 47Uf, 20V, Alu Elec Smd, Polymer, Capacitance:47Μf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.045Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Smd Rohs Compliant: Yes |Kemet A766KE476M1DLAE045 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2070 | Buy Now |
DISTI #
33AK0113
|
Newark | Cap, 47Uf, 20V, Alu Elec Smd, Polymer, Capacitance:47Μf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.045Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Smd Rohs Compliant: Yes |Kemet A766KE476M1DLAE045 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2070 | Buy Now |
DISTI #
399-A766KE476M1DLAE045CT-ND
|
DigiKey | CAP ALUM POLY 47UF 20% 20V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5102 In Stock |
|
$0.1543 / $0.7400 | Buy Now |
DISTI #
80-A766KE476M1DLAE45
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20Volt 47uF SMD 5KHr ESR=45 mOhms RoHS: Compliant | 14418 |
|
$0.1530 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 1000 | 0 |
|
$0.1600 | Buy Now |
DISTI #
A766KE476M1DLAE045
|
TTI | Aluminum Organic Polymer Capacitors 20Volt 47uF SMD 5KHr ESR=45 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1530 / $0.1760 | Buy Now |
DISTI #
A766KE476M1DLAE045
|
Avnet Abacus | (Alt: A766KE476M1DLAE045) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A766KE476M1DLAE045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A766KE476M1DLAE045
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 6.7 mm | |
Leakage Current | 0.188 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 94.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for A766KE476M1DLAE045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A766KE476M1DLAE045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OCV470M1DTR-0807S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, CHIP | Surge Components Inc | A766KE476M1DLAE045 vs OCV470M1DTR-0807S |