-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-13685-1-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 10V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3086 In Stock |
|
$0.3105 / $1.0400 | Buy Now |
DISTI #
80-A765KH337M1ALAE17
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10Vol 330uF SMD 2KHr ESR=17 mOhms RoHS: Compliant | 749 |
|
$0.3100 / $1.0400 | Buy Now |
DISTI #
V72:2272_16971490
|
Arrow Electronics | Cap Aluminum Polymer 330uF 10VDC 20% (8 X 7.5mm) SMD 0.017 Ohm 2350mA 2000h 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2309 Container: Cut Strips | Americas - 1000 |
|
$0.3092 / $0.7204 | Buy Now |
DISTI #
69168879
|
Verical | Cap Aluminum Polymer 330uF 10VDC 20% (8 X 7.5mm) SMD 0.017 Ohm 2350mA 2000h 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 6500 |
|
$0.3200 / $0.3400 | Buy Now |
DISTI #
77315367
|
Verical | Cap Aluminum Polymer 330uF 10VDC 20% (8 X 7.5mm) SMD 0.017 Ohm 2350mA 2000h 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$0.4758 / $0.5667 | Buy Now |
DISTI #
78956359
|
Verical | Cap Aluminum Polymer 330uF 10VDC 20% (8 X 7.5mm) SMD 0.017 Ohm 2350mA 2000h 105°C T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2309 | Americas - 1000 |
|
$0.3092 / $0.5369 | Buy Now |
DISTI #
A765KH337M1ALAE017
|
TTI | Aluminum Organic Polymer Capacitors 10Vol 330uF SMD 2KHr ESR=17 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3120 / $0.3190 | Buy Now |
DISTI #
A765KH337M1ALAE017
|
TME | Capacitor: polymer, low ESR, 330uF, 10VDC, ESR: 17mΩ, SMD, ±20%, A765 Min Qty: 2 | 1 |
|
$0.3200 / $1.1030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A765KH337M1ALAE017
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A765KH337M1ALAE017
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 17 mΩ | |
Height | 7.5 mm | |
Leakage Current | 0.66 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 117.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 8.3 mm |