-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH8880
|
Newark | Cap, 100Uf, 6.3V, Alu Elec, Polymer, Smd Rohs Compliant: Yes |Kemet A765BC107M0JLAE025 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.1730 | Buy Now |
DISTI #
97Y1142
|
Newark | Cap, 100Μf, 6.3V, 20% Rohs Compliant: Yes |Kemet A765BC107M0JLAE025 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2190 / $0.3240 | Buy Now |
DISTI #
399-13668-1-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 6.3V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38 In Stock |
|
$0.1192 / $0.5300 | Buy Now |
DISTI #
A765BC107M0JLAE025
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: A765BC107M0JLAE025) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1362 / $0.1544 | Buy Now |
DISTI #
80-A765BC107M0JLAE25
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3Vo 100uF SMD 2KHr ESR=25 mOhms RoHS: Compliant | 0 |
|
$0.1300 / $0.5000 | Order Now |
DISTI #
70950109
|
RS | Capacitors, Aluminum Organic Polymer, 6.3volts 100uF 20% | KEMET A765BC107M0JLAE025 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3050 | RFQ |
|
Onlinecomponents.com | Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 6mm) SMD 0.025 Ohm 1700mA 2000h 105°C T/R |
16000 Partner Stock |
|
$0.1291 / $0.1588 | Buy Now |
DISTI #
A765BC107M0JLAE025
|
TTI | Aluminum Organic Polymer Capacitors 6.3Vo 100uF SMD 2KHr ESR=25 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1140 | Buy Now |
DISTI #
A765BC107M0JLAE025
|
TME | Capacitor: polymer, low ESR, 100uF, 6.3VDC, ESR: 25mΩ, SMD, ±20% Min Qty: 5000 | 0 |
|
$0.1200 | RFQ |
DISTI #
A765BC107M0JLAE025
|
Avnet Abacus | Aluminum Polymer Capacitor, 100 uF, 6.3 V, � 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: A765BC107M0JLAE025) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A765BC107M0JLAE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A765BC107M0JLAE025
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 6 mm | |
Leakage Current | 0.3 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 85 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 5.3 mm |