Part Details for A764B/3SYG/S530-E2 by Everlight Electronics Co Ltd
Overview of A764B/3SYG/S530-E2 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS53014DGS | Texas Instruments | 4.5V - 28V, 25A Synchronous D-CAP2™ Mode Step-Down Controller 10-VSSOP -40 to 85 | |
TPS53015DGSR | Texas Instruments | 4.5V - 28V, 25A Synchronous D-CAP2™ Mode Step-Down Controller with PGOOD 10-VSSOP -40 to 85 | |
TPS53014DGSR | Texas Instruments | 4.5V - 28V, 25A Synchronous D-CAP2™ Mode Step-Down Controller 10-VSSOP -40 to 85 |
Part Details for A764B/3SYG/S530-E2
A764B/3SYG/S530-E2 CAD Models
A764B/3SYG/S530-E2 Part Data Attributes
|
A764B/3SYG/S530-E2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A764B/3SYG/S530-E2
Everlight Electronics Co Ltd
Single Color LED Array, Super Yellow Green, Diffused Green, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW GREEN | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 15.25 mm | |
Packing Method | BULK | |
Peak Wavelength | 575 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |