-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 250V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC2096
|
Newark | Cap, 82Μf, 250V, Capacitance:82Μf, Voltage Rating:250V, Ae Capacitor Case:Radial Leaded, Product Range:A759 Series, Esr:0.15Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet A759SZ826M2EBAE150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2500 / $14.9700 | Buy Now |
DISTI #
399-A759SZ826M2EBAE150-ND
|
DigiKey | CAP ALUM RAD POLYMER Min Qty: 250 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2222 | Buy Now |
DISTI #
A759SZ826M2EBAE150
|
Avnet Abacus | (Alt: A759SZ826M2EBAE150) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A759SZ826M2EBAE150
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A759SZ826M2EBAE150
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 250V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Leakage Current | 3.075 mA | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 87.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |