-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1136
|
Newark | Cap, 150Μf, 63V, 20%, Capacitance:150Μf, Voltage Rating:63V, Ae Capacitor Case:Radial Leaded, Product Range:A759 Series, Esr:0.048Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet A759MW157M1JAAE048 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $2.4700 | Buy Now |
DISTI #
399-A759MW157M1JAAE048-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 63V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2555 In Stock |
|
$1.0538 / $2.7600 | Buy Now |
DISTI #
80-A759MW157M1JAAE48
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 63Vol 150uF RAD 2KHr ESR=48 mOhms RoHS: Compliant | 3361 |
|
$1.0500 / $2.7600 | Buy Now |
DISTI #
70950078
|
RS | CAP Alum Poly 150uF 20% 63V Single-ended | KEMET A759MW157M1JAAE048 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4300 | RFQ |
DISTI #
A759MW157M1JAAE048
|
TTI | Aluminum Organic Polymer Capacitors 63Vol 150uF RAD 2KHr ESR=48 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.0400 / $1.1100 | Buy Now |
DISTI #
A759MW157M1JAAE048
|
TME | Capacitor: polymer, low ESR, 150uF, 63VDC, ESR: 48mΩ, A759, THT, ±20% Min Qty: 2500 | 0 |
|
$1.3900 | RFQ |
DISTI #
A759MW157M1JAAE048
|
Avnet Abacus | Aluminum Polymer Capacitor, 150 uF, 63 V, � 20%, Radial Leaded, Through Hole (Alt: A759MW157M1JAAE048) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
A759MW157M1JAAE048
|
Avnet Asia | Aluminum Polymer Capacitor, 150 uF, 63 V, ± 20%, Radial Leaded, Through Hole (Alt: A759MW157M1JAAE048) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 38 Weeks, 4 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A759MW157M1JAAE048
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A759MW157M1JAAE048
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 48 mΩ | |
Leakage Current | 1.418 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 76 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |