-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC2094
|
Newark | Cap, 56Μf, 80V, Capacitance:56Μf, Voltage Rating:80V, Ae Capacitor Case:Radial Leaded, Product Range:A759 Series, Esr:0.045Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet A759MS566M1KAAE045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $2.7100 | Buy Now |
DISTI #
399-15643-ND
|
DigiKey | CAP ALUM POLY 56UF 20% 80V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9283 / $2.4300 | Buy Now |
DISTI #
80-A759MS566M1KAAE45
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 80Volt 56uF RAD 2KHr ESR=45 mOhms RoHS: Compliant | 0 |
|
$1.0100 / $2.4200 | Order Now |
DISTI #
71317210
|
RS | Conductive Polymer AL Solid Electrolytic, Radial, 125C, 56uF, 80V, 20%, 10x12mm | KEMET A759MS566M1KAAE045 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 | RFQ |
DISTI #
A759MS566M1KAAE045
|
TTI | Aluminum Organic Polymer Capacitors 80Volt 56uF RAD 2KHr ESR=45 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.9600 / $0.9800 | Buy Now |
DISTI #
A759MS566M1KAAE045
|
Avnet Abacus | (Alt: A759MS566M1KAAE045) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A759MS566M1KAAE045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A759MS566M1KAAE045
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Leakage Current | 0.672 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 76 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |