A759KK396M1JEAE036
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),

Overview of A759KK396M1JEAE036 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Audio and Video Systems

CAD Models for A759KK396M1JEAE036 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A759KK396M1JEAE036 by KEMET Corporation

A759KK396M1JEAE036
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
39 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
36 mΩ
Leakage Current
0.491 mA
Length
8 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
80 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. A759KK396M1JEAE036
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
    VS

Alternate Parts for A759KK396M1JEAE036

This table gives cross-reference parts and alternative options found for A759KK396M1JEAE036. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A759KK396M1JEAE036, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A759KK396M1JAAE036 Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), KEMET Corporation A759KK396M1JEAE036 vs A759KK396M1JAAE036
A759KK396M1JDAE036 Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), KEMET Corporation A759KK396M1JEAE036 vs A759KK396M1JDAE036
A759KK396M1JCAE036 Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), KEMET Corporation A759KK396M1JEAE036 vs A759KK396M1JCAE036

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A759KK396M1JEAE036 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A759KK396M1JEAE036 by KEMET Corporation

Select Manufacturer
Which Manufacturer of A759KK396M1JEAE036 would you like to use for your alert(s)?
  • Please alert me when A759KK396M1JEAE036 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A759KK396M1JEAE036 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A759KK396M1JEAE036 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A759KK396M1JEAE036 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A759KK396M1JEAE036.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A759KK396M1JEAE036 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: