-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ6377
|
Newark | Cap, 10Uf, 50V, Alu Ele Th, Polymer, Capacitance:10µf, Voltage(Dc):50V, Capacitor Case/Package:Radial Leaded, Esr:0.105Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet A759BQ106M1HAAE105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7888 |
|
$0.1520 | Buy Now |
DISTI #
97Y1112
|
Newark | Cap, 10µf, 50V, 20% Rohs Compliant: Yes |Kemet A759BQ106M1HAAE105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 / $0.6430 | Buy Now |
DISTI #
399-A759BQ106M1HAAE105-ND
|
DigiKey | CAP ALUM POLY 10UF 20% 50V TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2128 / $0.7200 | Buy Now |
DISTI #
80-A759BQ106M1HAE105
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50Volt 10uF RAD 2KHr ESR=105 mOhms RoHS: Compliant | 0 |
|
$0.2130 / $0.7400 | Order Now |
DISTI #
70950068
|
RS | Capacitors, Aluminum Organic Polymer, 50volts 10uF 20% | KEMET A759BQ106M1HAAE105 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2230 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.2010 | Buy Now |
DISTI #
82114279
|
Verical | Cap Aluminum Polymer 10uF 50VDC 20%( 5 X 11mm) Radial 2mm 0.105 Ohm 380mA 2000h 125°C Bag RoHS: Compliant Min Qty: 329 Package Multiple: 1 | Americas - 7888 |
|
$0.2098 / $0.2383 | Buy Now |
DISTI #
77316203
|
Verical | Cap Aluminum Polymer 10uF 50VDC 20%( 5 X 11mm) Radial 2mm 0.105 Ohm 380mA 2000h 125°C Bag RoHS: Compliant Min Qty: 350 Package Multiple: 1 | Americas - 3000 |
|
$0.2600 / $0.2818 | Buy Now |
DISTI #
A759BQ106M1HAAE105
|
TTI | Aluminum Organic Polymer Capacitors 50Volt 10uF RAD 2KHr ESR=105 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 6000 In Stock |
|
$0.1170 | Buy Now |
DISTI #
A759BQ106M1HAAE105
|
TME | Capacitor: polymer, low ESR, 10uF, 50VDC, ESR: 105mΩ, A759, THT, ±20% Min Qty: 1000 | 0 |
|
$0.2280 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A759BQ106M1HAAE105
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A759BQ106M1HAAE105
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 105 mΩ | |
Leakage Current | 0.12 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 11 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for A759BQ106M1HAAE105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A759BQ106M1HAAE105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A759BQ106M1HDAE105 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | A759BQ106M1HAAE105 vs A759BQ106M1HDAE105 |