-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A755MS477M1CAAE013 by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-A755MS477M1CAAE013-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 16V TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1431 In Stock |
|
$0.4353 / $1.2700 | Buy Now |
DISTI #
80-A755MS477M1CAAE13
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16Vol 470uF RAD 5KHr ESR=13 mOhms RoHS: Compliant | 1577 |
|
$0.3970 / $1.2700 | Buy Now |
DISTI #
70950019
|
RS | CAP Alum Poly 470uF 20% 16V Single-ended | KEMET A755MS477M1CAAE013 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 250 | 0 |
|
$0.3770 | Buy Now |
DISTI #
A755MS477M1CAAE013
|
TTI | Aluminum Organic Polymer Capacitors 16Vol 470uF RAD 5KHr ESR=13 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 1250 In Stock |
|
$0.3680 / $0.5150 | Buy Now |
DISTI #
A755MS477M1CAAE013
|
TME | Capacitor: polymer, low ESR, 470uF, 16VDC, ESR: 13mΩ, THT, ±20%, A755 Min Qty: 2500 | 0 |
|
$0.3930 | RFQ |
DISTI #
A755MS477M1CAAE013
|
Avnet Abacus | Aluminum Polymer Capacitor 470 uF 16 V 20 Radial Leaded Through Hole (Alt: A755MS477M1CAAE013) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A755MS477M1CAAE013
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A755MS477M1CAAE013
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 13 mΩ | |
Leakage Current | 1.128 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 262.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for A755MS477M1CAAE013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A755MS477M1CAAE013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ORE471M1CBK-1012 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | A755MS477M1CAAE013 vs ORE471M1CBK-1012 |
RPA1012471M016K | Kyocera AVX Components | $0.4490 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | A755MS477M1CAAE013 vs RPA1012471M016K |
A755MS477M1CEAE013 | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, | A755MS477M1CAAE013 vs A755MS477M1CEAE013 |
A755MS477M1CBAE013 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | A755MS477M1CAAE013 vs A755MS477M1CBAE013 |