-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-A750MV158M1CAAE010-ND
|
DigiKey | CAP ALUM POLY 1500UF 20% 16V TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1572 In Stock |
|
$0.3225 / $1.1800 | Buy Now |
DISTI #
80-A750MV158M1CAAE10
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16Vo 1500uF RAD 2KHr ESR=10 mOhms RoHS: Compliant | 1308 |
|
$0.2990 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 250 | 0 |
|
$0.3010 | Buy Now |
DISTI #
A750MV158M1CAAE010
|
Avnet Abacus | (Alt: A750MV158M1CAAE010) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A750MV158M1CAAE010
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A750MV158M1CAAE010
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Leakage Current | 4.8 mA | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 305 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for A750MV158M1CAAE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A750MV158M1CAAE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A750MV158M1CBAE010 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | A750MV158M1CAAE010 vs A750MV158M1CBAE010 |