-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1187
|
Newark | Cap, 100Uf, 20%, 10V, Alu Elec, Polymer Rohs Compliant: Yes |Kemet A750BK107M1AAAE024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1440 / $0.4600 | Buy Now |
DISTI #
399-A750BK107M1AAAE024-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 10V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
6998 In Stock |
|
$0.0898 / $0.4000 | Buy Now |
DISTI #
80-A750BK107M1AAAE24
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10Vol 100uF RAD 2KHr ESR=24 mOhms RoHS: Compliant | 7041 |
|
$0.0720 / $0.4000 | Buy Now |
DISTI #
A750BK107M1AAAE024
|
TTI | Aluminum Organic Polymer Capacitors 10Vol 100uF RAD 2KHr ESR=24 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0700 / $0.0860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A750BK107M1AAAE024
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A750BK107M1AAAE024
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 24 mΩ | |
Leakage Current | 0.2 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 124.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |