-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1021
|
Newark | Cap, 330Μf, 6.3V, 20% Rohs Compliant: Yes |Kemet A750BG337M0JAAE020 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 954 |
|
$0.1400 / $0.2710 | Buy Now |
DISTI #
399-A750BG337M0JAAE020-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 6.3V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
326 In Stock |
|
$0.1120 / $0.5000 | Buy Now |
DISTI #
80-A750BG337M0JAAE20
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3Vo 330uF RAD 2KHr ESR=20 mOhms RoHS: Compliant | 53 |
|
$0.1190 / $0.5000 | Buy Now |
DISTI #
70949975
|
RS | CAP Alum Poly 330uF 20% 6.3V Single-ended | KEMET A750BG337M0JAAE020 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1110 / $0.1390 | RFQ |
DISTI #
A750BG337M0JAAE020
|
TTI | Aluminum Organic Polymer Capacitors 6.3Vo 330uF RAD 2KHr ESR=20 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1070 / $0.1160 | Buy Now |
DISTI #
A750BG337M0JAAE020
|
TME | Capacitor: polymer, low ESR, 330uF, 6.3VDC, ESR: 20mΩ, A750, THT Min Qty: 10 | 0 |
|
$0.0990 / $0.1550 | RFQ |
DISTI #
A750BG337M0JAAE020
|
Avnet Abacus | Aluminum Polymer Capacitor, 330 uF, 6.3 V, � 20%, Radial Leaded, Through Hole (Alt: A750BG337M0JAAE020) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A750BG337M0JAAE020
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A750BG337M0JAAE020
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Leakage Current | 0.416 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 155 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |