-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1020
|
Newark | Cap, 270Μf, 6.3V, 20%, Capacitance:270Μf, Voltage Rating:6.3V, Ae Capacitor Case:Radial Leaded, Product Range:A750 Series, Esr:0.02Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperaturerohs Compliant: Yes |Kemet A750BG277M0JAAE020 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 770 |
|
$0.1460 / $0.3470 | Buy Now |
DISTI #
399-A750BG277M0JAAE020-ND
|
DigiKey | CAP ALUM POLY 270UF 20% 6.3V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
970 In Stock |
|
$0.0819 / $0.3300 | Buy Now |
DISTI #
80-A750BG277M0JAAE20
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3Vo 270uF RAD 2KHr ESR=20 mOhms RoHS: Compliant | 273 |
|
$0.0810 / $0.3300 | Buy Now |
DISTI #
70949974
|
RS | CAP Alum Poly 270uF 20% 6.3V Single-ended | KEMET A750BG277M0JAAE020 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1050 / $0.1310 | RFQ |
DISTI #
A750BG277M0JAAE020
|
TME | Capacitor: polymer, low ESR, 270uF, 6.3VDC, ESR: 20mΩ, A750, THT Min Qty: 10 | 661 |
|
$0.0940 / $0.1480 | Buy Now |
DISTI #
A750BG277M0JAAE020
|
Avnet Abacus | Aluminum Polymer Capacitor, 270 uF, 6.3 V, � 20%, Radial Leaded, Through Hole (Alt: A750BG277M0JAAE020) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A750BG277M0JAAE020
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A750BG277M0JAAE020
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Leakage Current | 0.34 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 155 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |