Part Details for A74547-000 by TE Connectivity
Overview of A74547-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for A74547-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A74547-000
|
Avnet Americas | Conn Power (Alt: A74547-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
71359559
|
RS | MTCPQKT1R2SFCB | TE Connectivity A74547-000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$462.1400 / $496.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$365.2400 / $889.2400 | Buy Now |
DISTI #
000000000003582812
|
Sager | Rack & Panel Connectors MTCPQKT1R2SFCB Min Qty: 1 | 0 |
|
$411.9300 / $470.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$365.2400 / $889.2400 | Buy Now |
Part Details for A74547-000
A74547-000 CAD Models
A74547-000 Part Data Attributes
|
A74547-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A74547-000
TE Connectivity
I/O CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |