Part Details for A74-1020 by Carlo Gavazzi Holding AG
Overview of A74-1020 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A74-1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F8840
|
Newark | 3Ph Curr Txform-Use W H473/4/5 |Carlo Gavazzi A74-1020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$325.7600 / $395.2500 | Buy Now |
DISTI #
225-A74-1020
|
Mouser Electronics | Current Transformers 3PH CURR TXFORM-USE W H473/4/5 | 0 |
|
$304.8000 / $361.9500 | Order Now |
|
Onlinecomponents.com | CURRENT TRANSFORMER | 0 |
|
$269.2000 / $312.8000 | Buy Now |
Part Details for A74-1020
A74-1020 CAD Models
A74-1020 Part Data Attributes:
|
A74-1020
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
A74-1020
Carlo Gavazzi Holding AG
Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 45 mm | |
Isolation Voltage | 1000 V | |
Length | 120 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 16 mm | |
Window Dimension | D0.47(inch) |