-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA733M/BCA | Rochester Electronics LLC | UA733 - Differential Video Amplifier - Dual marked (8418501CA) | |
UA733M/BIA | Rochester Electronics LLC | UA733 - Differential Video Amplifier - Dual marked (8418501IA) | |
RA7338-AE | Coilcraft Inc | General Purpose Inductor |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 200mW 1201mA6V 150mA NPN SOT-23 Bipolar (BJT) ROHS | 468 |
|
$0.0058 / $0.0115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy