Part Details for A72QK1100ZA00M by KEMET Corporation
Overview of A72QK1100ZA00M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A72QK1100ZA00M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T2676
|
Newark | 1000 P00 Vdv |Kemet A72QK1100ZA00M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70395686
|
RS | A72 1nF Polypropylene Film Capacitor 400 V ac, 1000 V dc +/-20% | KEMET A72QK1100ZA00M RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6800 / $4.3300 | RFQ |
DISTI #
A72QK1100ZA00M
|
Avnet Abacus | Film Capacitor, 1000 pF, 400 V, 1000 V, � 20%, Film/Foil PP, Axial Leaded (Alt: A72QK1100ZA00M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |