-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC5442
|
Newark | 0,22 U 30 Vv |Kemet A72PT3220AA00K RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A72PT3220AA00K
|
Avnet Abacus | Film Capacitor, 0.22 uF, 300 V, 630 V, � 10%, Film/Foil PP, Axial Leaded (Alt: A72PT3220AA00K) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A72PT3220AA00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A72PT3220AA00K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 16.5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for A72PT3220AA00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A72PT3220AA00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72PT32202600K | Film Capacitor, Polypropylene, 630V, 0.22uF | KEMET Corporation | A72PT3220AA00K vs 72PT32202600K |
A72PT3220260-K | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 630V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | A72PT3220AA00K vs A72PT3220260-K |
A72PT3220260K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | A72PT3220AA00K vs A72PT3220260K |
72PT3220AA00K | Film Capacitor, Polypropylene, 630V, 0.22uF | KEMET Corporation | A72PT3220AA00K vs 72PT3220AA00K |
A72PT3220AA0-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | A72PT3220AA00K vs A72PT3220AA0-K |