-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC5395
|
Newark | 330 Pf0 Vdcv |Kemet A72MF0330AA00J RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A72MF0330AA00J
|
Avnet Abacus | Film Capacitor, 330 pF, 160 V, 400 V, � 5%, Film/Foil PP, Axial Leaded (Alt: A72MF0330AA00J) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A72MF0330AA00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A72MF0330AA00J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00033 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for A72MF0330AA00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A72MF0330AA00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A72MF0330AA0-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | A72MF0330AA00J vs A72MF0330AA0-J |
72MF03302600J | CAPACITOR, METALLIZED FILM | KEMET Corporation | A72MF0330AA00J vs 72MF03302600J |
A72MF0330260-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | A72MF0330AA00J vs A72MF0330260-J |