-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3122
|
Newark | Cap, 470Uf, 2.5V, Alu Elec, Polymer/2917, Capacitance:470Μf, Voltage(Dc):2.5V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.003Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Ripple Current:11.69A Rohs Compliant: Yes |Kemet A720V477M2R5APE003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 600 |
|
$1.4500 / $1.8800 | Buy Now |
DISTI #
70AH3123
|
Newark | Cap, 470Uf, 2.5V, Alu Elec, Polymer/2917, Capacitance:470Μf, Voltage(Dc):2.5V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.003Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Ripple Current:11.69A Rohs Compliant: Yes |Kemet A720V477M2R5APE003 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9990 / $1.2700 | Buy Now |
DISTI #
399-A720V477M2R5APE003CT-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 2.5V SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6761 / $1.8000 | Buy Now |
DISTI #
80-A720V477M2R5APE03
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=3 mOhms RoHS: Compliant | 1926 |
|
$0.6620 / $1.8000 | Buy Now |
DISTI #
A720V477M2R5APE003
|
TME | Capacitor: polymer, low ESR, 470uF, 2.5VDC, V, 2917, ESR: 3mΩ, SMD Min Qty: 1 | 90 |
|
$1.1400 / $2.6700 | Buy Now |
DISTI #
A720V477M2R5APE003
|
Avnet Abacus | Aluminum Polymer Capacitor, 470 uF, 2.5 V, � 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: A720V477M2R5APE003) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A720V477M2R5APE003
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A720V477M2R5APE003
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 3 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0705 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 11690 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |