-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-A720V107M016APE015TR-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 16V SMD Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3999 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A720V107M016APE015
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A720V107M016APE015
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 2 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.16 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 5200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for A720V107M016APE015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A720V107M016APE015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A720V107M016APE025 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, | KEMET Corporation | A720V107M016APE015 vs A720V107M016APE025 |
A720V107M016APE0107280 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | A720V107M016APE015 vs A720V107M016APE0107280 |
A720V107M016APE0407280 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | A720V107M016APE015 vs A720V107M016APE0407280 |
A720V107M016APE0257280 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | A720V107M016APE015 vs A720V107M016APE0257280 |
A720V107M016APE040 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, | KEMET Corporation | A720V107M016APE015 vs A720V107M016APE040 |
A720V107M016APE0157280 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | A720V107M016APE015 vs A720V107M016APE0157280 |
A720V107M016APE010 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, | KEMET Corporation | A720V107M016APE015 vs A720V107M016APE010 |