Part Details for A720T2E-1 (ALTERNATE: P211820) by Mersen Electrical Power
Overview of A720T2E-1 (ALTERNATE: P211820) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A720T2E-1 (ALTERNATE: P211820)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71900665
|
RS | Fuse, Potential Transformer, 7.2kV, Non-Indicating, Ferrule Mount, 50kA, 2A | Mersen A720T2E-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$339.9200 / $377.6900 | RFQ |